New Product
330 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F3303CT

DigiKey Part Number
4713-RM04F3303CTTR-ND - Tape & Reel (TR)
4713-RM04F3303CT-ND - Cut Tape (CT)
4713-RM04F3303CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F3303CT
Description
RES0402 1% 330K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01400 €0,14 €
250,01000 €0,25 €
500,00800 €0,40 €
1000,00640 €0,64 €
2500,00484 €1,21 €
5000,00396 €1,98 €
1.0000,00327 €3,27 €
5.0000,00221 €11,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00191 €19,10 €
20.0000,00167 €33,40 €
30.0000,00155 €46,50 €
50.0000,00143 €71,50 €
70.0000,00136 €95,20 €
100.0000,00129 €129,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €