23.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F23R2CT

DigiKey Part Number
4713-RM02F23R2CTTR-ND - Tape & Reel (TR)
4713-RM02F23R2CT-ND - Cut Tape (CT)
4713-RM02F23R2CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F23R2CT
Description
RES0201 1% 23.2 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
23.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
250,01520 €0,38 €
500,01220 €0,61 €
1000,00990 €0,99 €
2500,00764 €1,91 €
5000,00638 €3,19 €
1.0000,00539 €5,39 €
5.0000,00383 €19,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00316 €47,40 €
30.0000,00285 €85,50 €
45.0000,00270 €121,50 €
75.0000,00253 €189,75 €
105.0000,00244 €256,20 €
150.0000,00235 €352,50 €
180.0000,00231 €415,80 €
360.0000,00217 €781,20 €
375.0000,00217 €813,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €