
GMT10X7R474K25NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10X7R474K25NT4TR-ND - Tape & Reel (TR) 4713-GMT10X7R474K25NT4CT-ND - Cut Tape (CT) 4713-GMT10X7R474K25NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10X7R474K25NT4 |
Description | CAP0603 X7R .47UF 10% 25V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05330 € | 5,33 € |
| 500 | 0,04040 € | 20,20 € |
| 1.000 | 0,03642 € | 36,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03049 € | 121,96 € |
| 8.000 | 0,02829 € | 226,32 € |
| 12.000 | 0,02718 € | 326,16 € |
| 20.000 | 0,02596 € | 519,20 € |
| 28.000 | 0,02525 € | 707,00 € |
| 40.000 | 0,02456 € | 982,40 € |
| 48.000 | 0,02424 € | 1.163,52 € |
| 96.000 | 0,02314 € | 2.221,44 € |
| 100.000 | 0,02308 € | 2.308,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

