
GMT10CG680J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG680J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG680J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG680J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG680J100NT4 |
Description | CAP0603 COG 68PF 5% 100V AECQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,03060 € | 3,06 € |
| 500 | 0,02250 € | 11,25 € |
| 1.000 | 0,02003 € | 20,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01634 € | 65,36 € |
| 8.000 | 0,01497 € | 119,76 € |
| 12.000 | 0,01429 € | 171,48 € |
| 20.000 | 0,01353 € | 270,60 € |
| 28.000 | 0,01308 € | 366,24 € |
| 40.000 | 0,01266 € | 506,40 € |
| 48.000 | 0,01246 € | 598,08 € |
| 96.000 | 0,01178 € | 1.130,88 € |
| 100.000 | 0,01174 € | 1.174,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

