
GMT10CG331J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG331J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG331J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG331J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG331J100NT4 |
Description | CAP0603 COG 330 5% 100V AECQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04040 € | 2,02 € |
| 100 | 0,03500 € | 3,50 € |
| 500 | 0,02596 € | 12,98 € |
| 1.000 | 0,02318 € | 23,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01902 € | 76,08 € |
| 8.000 | 0,01749 € | 139,92 € |
| 12.000 | 0,01672 € | 200,64 € |
| 20.000 | 0,01586 € | 317,20 € |
| 28.000 | 0,01536 € | 430,08 € |
| 40.000 | 0,01488 € | 595,20 € |
| 48.000 | 0,01466 € | 703,68 € |
| 96.000 | 0,01389 € | 1.333,44 € |
| 100.000 | 0,01385 € | 1.385,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

