
GMT10CG150J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG150J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG150J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG150J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG150J100NT4 |
Description | CAP0603 COG 15PF 5% 100V AECQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03140 € | 3,14 € |
| 500 | 0,02316 € | 11,58 € |
| 1.000 | 0,02064 € | 20,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01686 € | 67,44 € |
| 8.000 | 0,01545 € | 123,60 € |
| 12.000 | 0,01475 € | 177,00 € |
| 20.000 | 0,01398 € | 279,60 € |
| 28.000 | 0,01352 € | 378,56 € |
| 40.000 | 0,01308 € | 523,20 € |
| 48.000 | 0,01288 € | 618,24 € |
| 96.000 | 0,01218 € | 1.169,28 € |
| 100.000 | 0,01214 € | 1.214,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

