New at DigiKey
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04X7R331K50NT10

DigiKey Part Number
4713-GMT04X7R331K50NT10TR-ND - Tape & Reel (TR)
4713-GMT04X7R331K50NT10CT-ND - Cut Tape (CT)
4713-GMT04X7R331K50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04X7R331K50NT10
Description
CAP0402 X7R 330 10% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
500,01840 €0,92 €
1000,01570 €1,57 €
5000,01118 €5,59 €
1.0000,00979 €9,79 €
2.5000,00834 €20,85 €
5.0000,00747 €37,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00675 €67,50 €
20.0000,00617 €123,40 €
30.0000,00587 €176,10 €
50.0000,00555 €277,50 €
70.0000,00536 €375,20 €
100.0000,00518 €518,00 €
120.0000,00509 €610,80 €
240.0000,00480 €1.152,00 €
250.0000,00478 €1.195,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €