
GMT04X7R272K50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04X7R272K50NT10TR-ND - Tape & Reel (TR) 4713-GMT04X7R272K50NT10CT-ND - Cut Tape (CT) 4713-GMT04X7R272K50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04X7R272K50NT10 |
Description | CAP0402 X7R 2700 10% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01700 € | 1,70 € |
| 500 | 0,01216 € | 6,08 € |
| 1.000 | 0,01067 € | 10,67 € |
| 2.500 | 0,00912 € | 22,80 € |
| 5.000 | 0,00818 € | 40,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00741 € | 74,10 € |
| 20.000 | 0,00678 € | 135,60 € |
| 30.000 | 0,00647 € | 194,10 € |
| 50.000 | 0,00612 € | 306,00 € |
| 70.000 | 0,00591 € | 413,70 € |
| 100.000 | 0,00572 € | 572,00 € |
| 120.000 | 0,00562 € | 674,40 € |
| 240.000 | 0,00531 € | 1.274,40 € |
| 250.000 | 0,00530 € | 1.325,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

