
GMT04X7R103K50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04X7R103K50NT10TR-ND - Tape & Reel (TR) 4713-GMT04X7R103K50NT10CT-ND - Cut Tape (CT) 4713-GMT04X7R103K50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04X7R103K50NT10 |
Description | CAP0402 X7R .01UF 10% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01290 € | 1,29 € |
| 500 | 0,00910 € | 4,55 € |
| 1.000 | 0,00795 € | 7,95 € |
| 2.500 | 0,00673 € | 16,82 € |
| 5.000 | 0,00600 € | 30,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00540 € | 54,00 € |
| 20.000 | 0,00491 € | 98,20 € |
| 30.000 | 0,00466 € | 139,80 € |
| 50.000 | 0,00439 € | 219,50 € |
| 70.000 | 0,00423 € | 296,10 € |
| 100.000 | 0,00408 € | 408,00 € |
| 120.000 | 0,00401 € | 481,20 € |
| 240.000 | 0,00376 € | 902,40 € |
| 250.000 | 0,00375 € | 937,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

