
GMT04CG681J50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG681J50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG681J50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG681J50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG681J50NT10 |
Description | CAP0402 COG 680PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01870 € | 1,87 € |
| 500 | 0,01340 € | 6,70 € |
| 1.000 | 0,01179 € | 11,79 € |
| 2.500 | 0,01010 € | 25,25 € |
| 5.000 | 0,00909 € | 45,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00826 € | 82,60 € |
| 20.000 | 0,00757 € | 151,40 € |
| 30.000 | 0,00723 € | 216,90 € |
| 50.000 | 0,00685 € | 342,50 € |
| 70.000 | 0,00663 € | 464,10 € |
| 100.000 | 0,00641 € | 641,00 € |
| 120.000 | 0,00631 € | 757,20 € |
| 240.000 | 0,00597 € | 1.432,80 € |
| 250.000 | 0,00595 € | 1.487,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

