
GMT04CG5R6B50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG5R6B50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG5R6B50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG5R6B50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG5R6B50NT10 |
Description | CAP0402 COG 5.6PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02340 € | 2,34 € |
| 500 | 0,01698 € | 8,49 € |
| 1.000 | 0,01503 € | 15,03 € |
| 2.500 | 0,01297 € | 32,43 € |
| 5.000 | 0,01173 € | 58,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01071 € | 107,10 € |
| 20.000 | 0,00988 € | 197,60 € |
| 30.000 | 0,00946 € | 283,80 € |
| 50.000 | 0,00899 € | 449,50 € |
| 70.000 | 0,00872 € | 610,40 € |
| 100.000 | 0,00846 € | 846,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

