
GMT04CG3R3B50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG3R3B50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG3R3B50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG3R3B50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG3R3B50NT10 |
Description | CAP0402 COG 3.3PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01570 € | 1,57 € |
| 500 | 0,01114 € | 5,57 € |
| 1.000 | 0,00976 € | 9,76 € |
| 2.500 | 0,00832 € | 20,80 € |
| 5.000 | 0,00745 € | 37,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00674 € | 67,40 € |
| 20.000 | 0,00615 € | 123,00 € |
| 30.000 | 0,00586 € | 175,80 € |
| 50.000 | 0,00554 € | 277,00 € |
| 70.000 | 0,00535 € | 374,50 € |
| 100.000 | 0,00516 € | 516,00 € |
| 120.000 | 0,00508 € | 609,60 € |
| 240.000 | 0,00479 € | 1.149,60 € |
| 250.000 | 0,00477 € | 1.192,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

