
GMT02CG560J50NT15 | |
|---|---|
DigiKey Part Number | 4713-GMT02CG560J50NT15TR-ND - Tape & Reel (TR) 4713-GMT02CG560J50NT15CT-ND - Cut Tape (CT) 4713-GMT02CG560J50NT15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT02CG560J50NT15 |
Description | CAP0201 COG 56PF 5% 25V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01140 € | 0,57 € |
| 100 | 0,00960 € | 0,96 € |
| 500 | 0,00668 € | 3,34 € |
| 1.000 | 0,00579 € | 5,79 € |
| 2.500 | 0,00486 € | 12,15 € |
| 5.000 | 0,00430 € | 21,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00361 € | 54,15 € |
| 30.000 | 0,00328 € | 98,40 € |
| 45.000 | 0,00311 € | 139,95 € |
| 75.000 | 0,00292 € | 219,00 € |
| 105.000 | 0,00282 € | 296,10 € |
| 150.000 | 0,00271 € | 406,50 € |
| 180.000 | 0,00266 € | 478,80 € |
| 360.000 | 0,00250 € | 900,00 € |
| 375.000 | 0,00249 € | 933,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

