47 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC55X7R476M25NT

DigiKey Part Number
4713-GMC55X7R476M25NTTR-ND - Tape & Reel (TR)
4713-GMC55X7R476M25NTCT-ND - Cut Tape (CT)
4713-GMC55X7R476M25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC55X7R476M25NT
Description
CAP2220 X7R 47UF 20% 25V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMC55X7R476M25NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,98000 €3,98 €
102,86700 €28,67 €
502,42060 €121,03 €
1002,28270 €228,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,04922 €1.024,61 €
1.0001,97688 €1.976,88 €
1.5001,94065 €2.910,97 €
2.5001,90047 €4.751,18 €
3.5001,87698 €6.569,43 €
Manufacturers Standard Package
Unit Price without VAT:3,98000 €
Unit Price with VAT:4,65660 €