
GMC55X7R105K200NT | |
|---|---|
DigiKey Part Number | 4713-GMC55X7R105K200NTTR-ND - Tape & Reel (TR) 4713-GMC55X7R105K200NTCT-ND - Cut Tape (CT) 4713-GMC55X7R105K200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC55X7R105K200NT |
Description | CAP2220 X7R 1UF 10% 200V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,68500 € | 16,85 € |
| 50 | 1,38520 € | 69,26 € |
| 100 | 1,29250 € | 129,25 € |
| 500 | 1,13574 € | 567,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08720 € | 1.087,20 € |
| 2.000 | 1,04722 € | 2.094,44 € |
| 3.000 | 1,02718 € | 3.081,54 € |
| 5.000 | 1,00498 € | 5.024,90 € |
| 7.000 | 0,99200 € | 6.944,00 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,85480 € |

