
GMC43X7R473J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X7R473J50NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R473J50NTCT-ND - Cut Tape (CT) 4713-GMC43X7R473J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X7R473J50NT |
Description | CAP1812 X7R .047UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95400 € | 9,54 € |
| 50 | 0,76500 € | 38,25 € |
| 100 | 0,70640 € | 70,64 € |
| 500 | 0,60730 € | 303,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57663 € | 576,63 € |
| 2.000 | 0,55138 € | 1.102,76 € |
| 3.000 | 0,53874 € | 1.616,22 € |
| 5.000 | 0,52472 € | 2.623,60 € |
| 7.000 | 0,51653 € | 3.615,71 € |
| 10.000 | 0,50864 € | 5.086,40 € |
| 12.000 | 0,50491 € | 6.058,92 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,68480 € |

