
GMC43X7R154K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X7R154K100NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R154K100NTCT-ND - Cut Tape (CT) 4713-GMC43X7R154K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X7R154K100NT |
Description | CAP1812 X7R .15UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67900 € | 6,79 € |
| 50 | 0,53440 € | 26,72 € |
| 100 | 0,48990 € | 48,99 € |
| 500 | 0,41458 € | 207,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39131 € | 391,31 € |
| 2.000 | 0,37216 € | 744,32 € |
| 3.000 | 0,36256 € | 1.087,68 € |
| 5.000 | 0,35193 € | 1.759,65 € |
| 7.000 | 0,34571 € | 2.419,97 € |
| 10.000 | 0,33973 € | 3.397,30 € |
| 12.000 | 0,33689 € | 4.042,68 € |
| 24.000 | 0,32734 € | 7.856,16 € |
| 25.000 | 0,32684 € | 8.171,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,21680 € |

