10 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC43X7R106K50NT

DigiKey Part Number
4713-GMC43X7R106K50NTTR-ND - Tape & Reel (TR)
4713-GMC43X7R106K50NTCT-ND - Cut Tape (CT)
4713-GMC43X7R106K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC43X7R106K50NT
Description
CAP1812 X7R 10UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.607
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,01300 €10,13 €
500,81360 €40,68 €
1000,75230 €75,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,64842 €324,21 €
1.0000,61630 €616,30 €
1.5000,60021 €900,32 €
2.5000,58236 €1.455,90 €
3.5000,57193 €2.001,76 €
5.0000,56190 €2.809,50 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,76670 €