
GMC32X7R474K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R474K25NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R474K25NTCT-ND - Cut Tape (CT) 4713-GMC32X7R474K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R474K25NT |
Description | CAP1210 X7R .47UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,16380 € | 8,19 € |
| 100 | 0,14630 € | 14,63 € |
| 500 | 0,11692 € | 58,46 € |
| 1.000 | 0,10783 € | 107,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09663 € | 289,89 € |
| 6.000 | 0,09114 € | 546,84 € |
| 9.000 | 0,08840 € | 795,60 € |
| 15.000 | 0,08535 € | 1.280,25 € |
| 21.000 | 0,08357 € | 1.754,97 € |
| 30.000 | 0,08186 € | 2.455,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

