
GMC32X7R474J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R474J50NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R474J50NTCT-ND - Cut Tape (CT) 4713-GMC32X7R474J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R474J50NT |
Description | CAP1210 X7R .47UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,15580 € | 7,79 € |
| 100 | 0,13900 € | 13,90 € |
| 500 | 0,11072 € | 55,36 € |
| 1.000 | 0,10202 € | 102,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09126 € | 273,78 € |
| 6.000 | 0,08600 € | 516,00 € |
| 9.000 | 0,08337 € | 750,33 € |
| 15.000 | 0,08045 € | 1.206,75 € |
| 21.000 | 0,07874 € | 1.653,54 € |
| 30.000 | 0,07710 € | 2.313,00 € |
| 36.000 | 0,07632 € | 2.747,52 € |
| 72.000 | 0,07370 € | 5.306,40 € |
| 75.000 | 0,07356 € | 5.517,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

