
GMC32X7R335M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R335M50NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R335M50NTCT-ND - Cut Tape (CT) 4713-GMC32X7R335M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R335M50NT |
Description | CAP1210 X7R 3.3UF 20% 50V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 50 | 0,26280 € | 13,14 € |
| 100 | 0,23730 € | 23,73 € |
| 500 | 0,19420 € | 97,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18088 € | 180,88 € |
| 2.000 | 0,16993 € | 339,86 € |
| 3.000 | 0,16444 € | 493,32 € |
| 5.000 | 0,15836 € | 791,80 € |
| 7.000 | 0,15480 € | 1.083,60 € |
| 10.000 | 0,15139 € | 1.513,90 € |
| 12.000 | 0,14977 € | 1.797,24 € |
| 24.000 | 0,14431 € | 3.463,44 € |
| 25.000 | 0,14402 € | 3.600,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

