47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X5R476M6R3NT

DigiKey Part Number
4713-GMC32X5R476M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC32X5R476M6R3NTCT-ND - Cut Tape (CT)
4713-GMC32X5R476M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X5R476M6R3NT
Description
CAP1210 X5R 47UF 20% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,38900 €3,89 €
500,29740 €14,87 €
1000,26930 €26,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,22170 €110,85 €
1.0000,20699 €206,99 €
1.5000,19963 €299,44 €
2.5000,19148 €478,70 €
3.5000,18672 €653,52 €
5.0000,18214 €910,70 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,72540 €