
GMC32X5R476M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R476M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R476M6R3NTCT-ND - Cut Tape (CT) 4713-GMC32X5R476M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R476M6R3NT |
Description | CAP1210 X5R 47UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38900 € | 3,89 € |
| 50 | 0,29740 € | 14,87 € |
| 100 | 0,26930 € | 26,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22170 € | 110,85 € |
| 1.000 | 0,20699 € | 206,99 € |
| 1.500 | 0,19963 € | 299,44 € |
| 2.500 | 0,19148 € | 478,70 € |
| 3.500 | 0,18672 € | 653,52 € |
| 5.000 | 0,18214 € | 910,70 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

