
GMC32X5R476K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R476K16NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R476K16NTCT-ND - Cut Tape (CT) 4713-GMC32X5R476K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R476K16NT |
Description | CAP1210 X5R 47UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44000 € | 4,40 € |
| 50 | 0,33820 € | 16,91 € |
| 100 | 0,30710 € | 30,71 € |
| 500 | 0,25442 € | 127,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23814 € | 238,14 € |
| 2.000 | 0,22474 € | 449,48 € |
| 3.000 | 0,21804 € | 654,12 € |
| 5.000 | 0,21060 € | 1.053,00 € |
| 7.000 | 0,20626 € | 1.443,82 € |
| 10.000 | 0,20208 € | 2.020,80 € |
| 12.000 | 0,20010 € | 2.401,20 € |
| 24.000 | 0,19343 € | 4.642,32 € |
| 25.000 | 0,19307 € | 4.826,75 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

