47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X5R476K16NT

DigiKey Part Number
4713-GMC32X5R476K16NTTR-ND - Tape & Reel (TR)
4713-GMC32X5R476K16NTCT-ND - Cut Tape (CT)
4713-GMC32X5R476K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X5R476K16NT
Description
CAP1210 X5R 47UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.327
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,44000 €4,40 €
500,33820 €16,91 €
1000,30710 €30,71 €
5000,25442 €127,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23814 €238,14 €
2.0000,22474 €449,48 €
3.0000,21804 €654,12 €
5.0000,21060 €1.053,00 €
7.0000,20626 €1.443,82 €
10.0000,20208 €2.020,80 €
12.0000,20010 €2.401,20 €
24.0000,19343 €4.642,32 €
25.0000,19307 €4.826,75 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,81900 €