
GMC32X5R226K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R226K25NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R226K25NTCT-ND - Cut Tape (CT) 4713-GMC32X5R226K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R226K25NT |
Description | CAP1210 X5R 22UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24800 € | 2,48 € |
| 100 | 0,20390 € | 20,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16769 € | 167,69 € |
| 2.000 | 0,15811 € | 316,22 € |
| 3.000 | 0,15277 € | 458,31 € |
| 5.000 | 0,14630 € | 731,50 € |
| 7.000 | 0,14219 € | 995,33 € |
| 10.000 | 0,13797 € | 1.379,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

