
GMC32X5R106M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R106M50NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R106M50NTCT-ND - Cut Tape (CT) 4713-GMC32X5R106M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R106M50NT |
Description | CAP1210 X5R 10UF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,23340 € | 11,67 € |
| 100 | 0,21010 € | 21,01 € |
| 500 | 0,17092 € | 85,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15882 € | 158,82 € |
| 2.000 | 0,14887 € | 297,74 € |
| 3.000 | 0,14388 € | 431,64 € |
| 5.000 | 0,13836 € | 691,80 € |
| 7.000 | 0,13513 € | 945,91 € |
| 10.000 | 0,13202 € | 1.320,20 € |
| 12.000 | 0,13055 € | 1.566,60 € |
| 24.000 | 0,12559 € | 3.014,16 € |
| 25.000 | 0,12533 € | 3.133,25 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

