0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32CG473J100NT

DigiKey Part Number
4713-GMC32CG473J100NTTR-ND - Tape & Reel (TR)
4713-GMC32CG473J100NTCT-ND - Cut Tape (CT)
4713-GMC32CG473J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32CG473J100NT
Description
CAP1210 COG .047UF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,64700 €6,47 €
500,50840 €25,42 €
1000,46560 €46,56 €
5000,39320 €196,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37082 €370,82 €
2.0000,35239 €704,78 €
3.0000,34315 €1.029,45 €
5.0000,33292 €1.664,60 €
7.0000,32693 €2.288,51 €
10.0000,32118 €3.211,80 €
12.0000,31845 €3.821,40 €
24.0000,30926 €7.422,24 €
25.0000,30877 €7.719,25 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,17000 €