
GMC32CG473J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC32CG473J100NTTR-ND - Tape & Reel (TR) 4713-GMC32CG473J100NTCT-ND - Cut Tape (CT) 4713-GMC32CG473J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32CG473J100NT |
Description | CAP1210 COG .047UF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64700 € | 6,47 € |
| 50 | 0,50840 € | 25,42 € |
| 100 | 0,46560 € | 46,56 € |
| 500 | 0,39320 € | 196,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37082 € | 370,82 € |
| 2.000 | 0,35239 € | 704,78 € |
| 3.000 | 0,34315 € | 1.029,45 € |
| 5.000 | 0,33292 € | 1.664,60 € |
| 7.000 | 0,32693 € | 2.288,51 € |
| 10.000 | 0,32118 € | 3.211,80 € |
| 12.000 | 0,31845 € | 3.821,40 € |
| 24.000 | 0,30926 € | 7.422,24 € |
| 25.000 | 0,30877 € | 7.719,25 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |

