
GMC31Y5V104Z50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31Y5V104Z50NTTR-ND - Tape & Reel (TR) 4713-GMC31Y5V104Z50NTCT-ND - Cut Tape (CT) 4713-GMC31Y5V104Z50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31Y5V104Z50NT |
Description | CAP1206 Y5V .1UF Z-TOL 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03370 € | 3,37 € |
| 500 | 0,02498 € | 12,49 € |
| 1.000 | 0,02229 € | 22,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01827 € | 73,08 € |
| 8.000 | 0,01677 € | 134,16 € |
| 12.000 | 0,01603 € | 192,36 € |
| 20.000 | 0,01520 € | 304,00 € |
| 28.000 | 0,01472 € | 412,16 € |
| 40.000 | 0,01425 € | 570,00 € |
| 48.000 | 0,01403 € | 673,44 € |
| 96.000 | 0,01329 € | 1.275,84 € |
| 100.000 | 0,01325 € | 1.325,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

