
GMC31X7S475K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7S475K50NTTR-ND - Tape & Reel (TR) 4713-GMC31X7S475K50NTCT-ND - Cut Tape (CT) 4713-GMC31X7S475K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7S475K50NT |
Description | CAP1206 X7S 4.7UF 10% 50V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.074" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17960 € | 8,98 € |
| 100 | 0,16090 € | 16,09 € |
| 500 | 0,12916 € | 64,58 € |
| 1.000 | 0,11937 € | 119,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11131 € | 222,62 € |
| 4.000 | 0,10468 € | 418,72 € |
| 6.000 | 0,10136 € | 608,16 € |
| 10.000 | 0,09768 € | 976,80 € |
| 14.000 | 0,09553 € | 1.337,42 € |
| 20.000 | 0,09346 € | 1.869,20 € |
| 24.000 | 0,09248 € | 2.219,52 € |
| 48.000 | 0,08918 € | 4.280,64 € |
| 50.000 | 0,08900 € | 4.450,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

