
GMC31X7R683K200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R683K200NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R683K200NTCT-ND - Cut Tape (CT) 4713-GMC31X7R683K200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R683K200NT |
Description | CAP1206 X7R .068UF 10% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17180 € | 8,59 € |
| 100 | 0,15360 € | 15,36 € |
| 500 | 0,12306 € | 61,53 € |
| 1.000 | 0,11362 € | 113,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10196 € | 305,88 € |
| 6.000 | 0,09626 € | 577,56 € |
| 9.000 | 0,09341 € | 840,69 € |
| 15.000 | 0,09024 € | 1.353,60 € |
| 21.000 | 0,08839 € | 1.856,19 € |
| 30.000 | 0,08661 € | 2.598,30 € |
| 36.000 | 0,08577 € | 3.087,72 € |
| 72.000 | 0,08293 € | 5.970,96 € |
| 75.000 | 0,08278 € | 6.208,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

