
GMC31X7R474K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R474K25NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R474K25NTCT-ND - Cut Tape (CT) 4713-GMC31X7R474K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R474K25NT |
Description | CAP1206 X7R .47UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,11020 € | 5,51 € |
| 100 | 0,09750 € | 9,75 € |
| 500 | 0,07628 € | 38,14 € |
| 1.000 | 0,06975 € | 69,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05831 € | 174,93 € |
| 6.000 | 0,05452 € | 327,12 € |
| 9.000 | 0,05263 € | 473,67 € |
| 15.000 | 0,05053 € | 757,95 € |
| 21.000 | 0,04930 € | 1.035,30 € |
| 30.000 | 0,04812 € | 1.443,60 € |
| 36.000 | 0,04756 € | 1.712,16 € |
| 72.000 | 0,04568 € | 3.288,96 € |
| 75.000 | 0,04558 € | 3.418,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

