0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R474K25NT

DigiKey Part Number
4713-GMC31X7R474K25NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R474K25NTCT-ND - Cut Tape (CT)
4713-GMC31X7R474K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R474K25NT
Description
CAP1206 X7R .47UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15100 €1,51 €
500,11020 €5,51 €
1000,09750 €9,75 €
5000,07628 €38,14 €
1.0000,06975 €69,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05831 €174,93 €
6.0000,05452 €327,12 €
9.0000,05263 €473,67 €
15.0000,05053 €757,95 €
21.0000,04930 €1.035,30 €
30.0000,04812 €1.443,60 €
36.0000,04756 €1.712,16 €
72.0000,04568 €3.288,96 €
75.0000,04558 €3.418,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €