
GMC31X7R106M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R106M10NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R106M10NTCT-ND - Cut Tape (CT) 4713-GMC31X7R106M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R106M10NT |
Description | CAP1206 X7R 10UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09200 € | 4,60 € |
| 100 | 0,08110 € | 8,11 € |
| 500 | 0,06278 € | 31,39 € |
| 1.000 | 0,05718 € | 57,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05256 € | 105,12 € |
| 4.000 | 0,04876 € | 195,04 € |
| 6.000 | 0,04685 € | 281,10 € |
| 10.000 | 0,04475 € | 447,50 € |
| 14.000 | 0,04352 € | 609,28 € |
| 20.000 | 0,04233 € | 846,60 € |
| 24.000 | 0,04177 € | 1.002,48 € |
| 48.000 | 0,03988 € | 1.914,24 € |
| 50.000 | 0,03978 € | 1.989,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

