10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R106M10NT

DigiKey Part Number
4713-GMC31X7R106M10NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R106M10NTCT-ND - Cut Tape (CT)
4713-GMC31X7R106M10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R106M10NT
Description
CAP1206 X7R 10UF 20% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12700 €1,27 €
500,09200 €4,60 €
1000,08110 €8,11 €
5000,06278 €31,39 €
1.0000,05718 €57,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05256 €105,12 €
4.0000,04876 €195,04 €
6.0000,04685 €281,10 €
10.0000,04475 €447,50 €
14.0000,04352 €609,28 €
20.0000,04233 €846,60 €
24.0000,04177 €1.002,48 €
48.0000,03988 €1.914,24 €
50.0000,03978 €1.989,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €