
GMC31X7R104K200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R104K200NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R104K200NTCT-ND - Cut Tape (CT) 4713-GMC31X7R104K200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R104K200NT |
Description | CAP1206 X7R .1UF 10% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,10200 € | 5,10 € |
| 100 | 0,09030 € | 9,03 € |
| 500 | 0,07032 € | 35,16 € |
| 1.000 | 0,06419 € | 64,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05662 € | 169,86 € |
| 6.000 | 0,05291 € | 317,46 € |
| 9.000 | 0,05106 € | 459,54 € |
| 15.000 | 0,04900 € | 735,00 € |
| 21.000 | 0,04780 € | 1.003,80 € |
| 30.000 | 0,04665 € | 1.399,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

