
GMC31X5R476M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R476M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R476M6R3NTCT-ND - Cut Tape (CT) 4713-GMC31X5R476M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R476M6R3NT |
Description | CAP1206 X5R 47UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,16380 € | 8,19 € |
| 100 | 0,14630 € | 14,63 € |
| 500 | 0,11692 € | 58,46 € |
| 1.000 | 0,10783 € | 107,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10037 € | 200,74 € |
| 4.000 | 0,09422 € | 376,88 € |
| 6.000 | 0,09114 € | 546,84 € |
| 10.000 | 0,08773 € | 877,30 € |
| 14.000 | 0,08574 € | 1.200,36 € |
| 20.000 | 0,08382 € | 1.676,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

