
GMC31X5R475K35NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R475K35NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R475K35NTCT-ND - Cut Tape (CT) 4713-GMC31X5R475K35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R475K35NT |
Description | CAP1206 X5R 4.7UF 10% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26100 € | 2,61 € |
| 50 | 0,19540 € | 9,77 € |
| 100 | 0,17520 € | 17,52 € |
| 500 | 0,14126 € | 70,63 € |
| 1.000 | 0,13078 € | 130,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12215 € | 244,30 € |
| 4.000 | 0,11505 € | 460,20 € |
| 6.000 | 0,11150 € | 669,00 € |
| 10.000 | 0,10756 € | 1.075,60 € |
| 14.000 | 0,10526 € | 1.473,64 € |
| 20.000 | 0,10304 € | 2.060,80 € |
| 24.000 | 0,10199 € | 2.447,76 € |
| 48.000 | 0,09846 € | 4.726,08 € |
| 50.000 | 0,09827 € | 4.913,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

