
GMC31X5R225M35NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R225M35NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R225M35NTCT-ND - Cut Tape (CT) 4713-GMC31X5R225M35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R225M35NT |
Description | CAP1206 X5R 2.2UF 20% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14760 € | 7,38 € |
| 100 | 0,13150 € | 13,15 € |
| 500 | 0,10450 € | 52,25 € |
| 1.000 | 0,09615 € | 96,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08930 € | 178,60 € |
| 4.000 | 0,08366 € | 334,64 € |
| 6.000 | 0,08084 € | 485,04 € |
| 10.000 | 0,07771 € | 777,10 € |
| 14.000 | 0,07588 € | 1.062,32 € |
| 20.000 | 0,07412 € | 1.482,40 € |
| 24.000 | 0,07328 € | 1.758,72 € |
| 48.000 | 0,07048 € | 3.383,04 € |
| 50.000 | 0,07033 € | 3.516,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

