
GMC31CG682G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG682G50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG682G50NTCT-ND - Cut Tape (CT) 4713-GMC31CG682G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG682G50NT |
Description | CAP1206 COG 6800PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74800 € | 7,48 € |
| 50 | 0,59200 € | 29,60 € |
| 100 | 0,54370 € | 54,37 € |
| 500 | 0,46234 € | 231,17 € |
| 1.000 | 0,43714 € | 437,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40602 € | 1.218,06 € |
| 6.000 | 0,39078 € | 2.344,68 € |
| 9.000 | 0,38315 € | 3.448,35 € |
| 15.000 | 0,37468 € | 5.620,20 € |
| 21.000 | 0,36973 € | 7.764,33 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |

