6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG682F50NT

DigiKey Part Number
4713-GMC31CG682F50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG682F50NTCT-ND - Cut Tape (CT)
4713-GMC31CG682F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG682F50NT
Description
CAP1206 COG 6800PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,76000 €2,76 €
101,93100 €19,31 €
501,60160 €80,08 €
1001,49960 €149,96 €
5001,32718 €663,59 €
1.0001,31672 €1.316,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,20777 €3.623,31 €
6.0001,17543 €7.052,58 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,22920 €