
GMC31CG682F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG682F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG682F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG682F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG682F50NT |
Description | CAP1206 COG 6800PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,93100 € | 19,31 € |
| 50 | 1,60160 € | 80,08 € |
| 100 | 1,49960 € | 149,96 € |
| 500 | 1,32718 € | 663,59 € |
| 1.000 | 1,31672 € | 1.316,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,20777 € | 3.623,31 € |
| 6.000 | 1,17543 € | 7.052,58 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,22920 € |

