
GMC31CG560F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG560F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG560F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG560F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG560F50NT |
Description | CAP1206 COG 56PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20760 € | 10,38 € |
| 100 | 0,18650 € | 18,65 € |
| 500 | 0,15082 € | 75,41 € |
| 1.000 | 0,13981 € | 139,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12330 € | 493,20 € |
| 8.000 | 0,11716 € | 937,28 € |
| 12.000 | 0,11408 € | 1.368,96 € |
| 20.000 | 0,11068 € | 2.213,60 € |
| 28.000 | 0,10868 € | 3.043,04 € |
| 40.000 | 0,10677 € | 4.270,80 € |
| 48.000 | 0,10586 € | 5.081,28 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

