
GMC31CG472F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG472F200NTTR-ND - Tape & Reel (TR) 4713-GMC31CG472F200NTCT-ND - Cut Tape (CT) 4713-GMC31CG472F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG472F200NT |
Description | CAP1206 COG 4700PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,33600 € | 13,36 € |
| 50 | 1,08840 € | 54,42 € |
| 100 | 1,01190 € | 101,19 € |
| 500 | 0,88256 € | 441,28 € |
| 1.000 | 0,84270 € | 842,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,78242 € | 3.129,68 € |
| 8.000 | 0,76007 € | 6.080,56 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,29320 € |

