
GMC31CG331G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG331G100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG331G100NTCT-ND - Cut Tape (CT) 4713-GMC31CG331G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG331G100NT |
Description | CAP1206 COG 330PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40800 € | 4,08 € |
| 50 | 0,31300 € | 15,65 € |
| 100 | 0,28370 € | 28,37 € |
| 500 | 0,23416 € | 117,08 € |
| 1.000 | 0,21886 € | 218,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19590 € | 783,60 € |
| 8.000 | 0,18736 € | 1.498,88 € |
| 12.000 | 0,18309 € | 2.197,08 € |
| 20.000 | 0,17835 € | 3.567,00 € |
| 28.000 | 0,17558 € | 4.916,24 € |
| 40.000 | 0,17291 € | 6.916,40 € |
| 48.000 | 0,17165 € | 8.239,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

