330 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG331F100NT

DigiKey Part Number
4713-GMC31CG331F100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG331F100NTCT-ND - Cut Tape (CT)
4713-GMC31CG331F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG331F100NT
Description
CAP1206 COG 330PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,37300 €3,73 €
500,28460 €14,23 €
1000,25730 €25,73 €
5000,21144 €105,72 €
1.0000,19724 €197,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17596 €703,84 €
8.0000,16805 €1.344,40 €
12.0000,16409 €1.969,08 €
20.0000,15970 €3.194,00 €
28.0000,15713 €4.399,64 €
40.0000,15466 €6.186,40 €
48.0000,15349 €7.367,52 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,69030 €