
GMC31CG271F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG271F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG271F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG271F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG271F50NT |
Description | CAP1206 COG 270PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25100 € | 2,51 € |
| 50 | 0,18760 € | 9,38 € |
| 100 | 0,16810 € | 16,81 € |
| 500 | 0,13524 € | 67,62 € |
| 1.000 | 0,12509 € | 125,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10988 € | 439,52 € |
| 8.000 | 0,10423 € | 833,84 € |
| 12.000 | 0,10140 € | 1.216,80 € |
| 20.000 | 0,09826 € | 1.965,20 € |
| 28.000 | 0,09643 € | 2.700,04 € |
| 40.000 | 0,09466 € | 3.786,40 € |
| 48.000 | 0,09383 € | 4.503,84 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

