
GMC31CG180F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG180F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG180F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG180F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG180F50NT |
Description | CAP1206 COG 18PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29900 € | 2,99 € |
| 50 | 0,22580 € | 11,29 € |
| 100 | 0,20320 € | 20,32 € |
| 500 | 0,16504 € | 82,52 € |
| 1.000 | 0,15326 € | 153,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13558 € | 542,32 € |
| 8.000 | 0,12901 € | 1.032,08 € |
| 12.000 | 0,12572 € | 1.508,64 € |
| 20.000 | 0,12207 € | 2.441,40 € |
| 28.000 | 0,11994 € | 3.358,32 € |
| 40.000 | 0,11789 € | 4.715,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

