
GMC31CG152F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG152F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG152F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG152F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG152F100NT |
Description | CAP1206 COG 1500PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26720 € | 13,36 € |
| 100 | 0,24130 € | 24,13 € |
| 500 | 0,19766 € | 98,83 € |
| 1.000 | 0,18416 € | 184,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16393 € | 655,72 € |
| 8.000 | 0,15640 € | 1.251,20 € |
| 12.000 | 0,15264 € | 1.831,68 € |
| 20.000 | 0,14846 € | 2.969,20 € |
| 28.000 | 0,14602 € | 4.088,56 € |
| 40.000 | 0,14367 € | 5.746,80 € |
| 48.000 | 0,14256 € | 6.842,88 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

